
L08-01RBAS-MR7001 | |
|---|---|
DigiKey Part Number | 1754-L08-01RBAS-MR7001-ND |
Manufacturer | |
Manufacturer Product Number | L08-01RBAS-MR7001 |
Description | LED PNL IND RED CLEAR 5MM LEADS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 2.2V 30mA Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.20mm) | |
Lens Size | 5.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 5000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.34000 | kr.53.34 |
| 10 | kr.40.57700 | kr.405.77 |
| 100 | kr.33.12080 | kr.3,312.08 |
| 500 | kr.29.87086 | kr.14,935.43 |
| 1.000 | kr.28.81589 | kr.28,815.89 |
| 2.000 | kr.27.92418 | kr.55,848.36 |
| Unit Price without VAT: | kr.53.34000 |
|---|---|
| Unit Price with VAT: | kr.66.67500 |


