MS3102A24-9S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MS3102A24-9S
MS3102A24-9S

MS3102A24-9S

DigiKey Part Number
339-MS3102A24-9S-ND
Manufacturer
Manufacturer Product Number
MS3102A24-9S
Description
CONN RCPT FMALE 2P SILV SLDR CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
MIL-5015
Shell Size - Insert
24-9
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
1.375" (34.93mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.241.42000kr.241.42
10kr.205.20700kr.2,052.07
25kr.192.36240kr.4,809.06
50kr.183.18780kr.9,159.39
100kr.174.45120kr.17,445.12
250kr.163.54336kr.40,885.84
Manufacturers Standard Package
Unit Price without VAT:kr.241.42000
Unit Price with VAT:kr.301.77500