
MS3102A18-20S | |
|---|---|
DigiKey Part Number | 339-MS3102A18-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A18-20S |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Cable Opening 1.000" (25.40mm) |
Shell Size - Insert 18-20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.170.04000 | kr.170.04 |
| 10 | kr.144.52700 | kr.1,445.27 |
| 25 | kr.135.47560 | kr.3,386.89 |
| 50 | kr.129.01140 | kr.6,450.57 |
| 100 | kr.122.85780 | kr.12,285.78 |
| 250 | kr.115.17472 | kr.28,793.68 |
| 500 | kr.109.68518 | kr.54,842.59 |
| Unit Price without VAT: | kr.170.04000 |
|---|---|
| Unit Price with VAT: | kr.212.55000 |

