
MS3102A18-12P | |
|---|---|
DigiKey Part Number | 339-MS3102A18-12P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A18-12P |
Description | CONN RCPT MALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 18-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.000" (25.40mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.152.99000 | kr.152.99 |
| 10 | kr.130.03800 | kr.1,300.38 |
| 25 | kr.121.89200 | kr.3,047.30 |
| 50 | kr.116.07540 | kr.5,803.77 |
| 100 | kr.110.53880 | kr.11,053.88 |
| 250 | kr.103.62492 | kr.25,906.23 |
| 500 | kr.98.68616 | kr.49,343.08 |
| Unit Price without VAT: | kr.152.99000 |
|---|---|
| Unit Price with VAT: | kr.191.23750 |


