Socket Contact 8 AWG Size 8 Crimp Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-730401-082

DigiKey Part Number
10-730401-082-ND
Manufacturer
Manufacturer Product Number
10-730401-082
Description
CONTACT SOCKET 8AWG CRIMP NICKEL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact 8 AWG Size 8 Crimp Nickel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Socket
Manufacturer
Amphenol Industrial Operations
Contact Size
8
Series
Wire Gauge or Range - AWG
8 AWG
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Finish
Nickel
Type
Power, Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.46000kr.14.46
10kr.12.26800kr.122.68
25kr.11.50080kr.287.52
50kr.10.95040kr.547.52
100kr.10.42740kr.1,042.74
250kr.9.77400kr.2,443.50
500kr.9.30738kr.4,653.69
1.000kr.8.86326kr.8,863.26
2.500kr.8.30870kr.20,771.75
Manufacturers Standard Package
Unit Price without VAT:kr.14.46000
Unit Price with VAT:kr.18.07500