
10-730179-002 | |
|---|---|
DigiKey Part Number | 10-730179-002TR-ND - Tape & Reel (TR) 10-730179-002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10-730179-002 |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.61000 | kr.29.61 |
| 10 | kr.25.14200 | kr.251.42 |
| 25 | kr.23.56320 | kr.589.08 |
| 50 | kr.22.43700 | kr.1,121.85 |
| 100 | kr.21.36560 | kr.2,136.56 |
| 250 | kr.20.02752 | kr.5,006.88 |
| 500 | kr.19.73700 | kr.9,868.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.16.12500 | kr.64,500.00 |
| Unit Price without VAT: | kr.29.61000 |
|---|---|
| Unit Price with VAT: | kr.37.01250 |






