
ME3005630501111 | |
|---|---|
DigiKey Part Number | 609-ME3005630501111-ND |
Manufacturer | |
Manufacturer Product Number | ME3005630501111 |
Description | MINI COOL EDGE 0.6MM,56PIN,ORTHO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME3005630501111 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 28 | Color Black |
Number of Positions 56 | Operating Temperature -40°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | kr.78.59698 | kr.212,211.85 |
| Unit Price without VAT: | kr.78.59698 |
|---|---|
| Unit Price with VAT: | kr.98.24623 |

