Direct
Similar
Similar
Similar

HM2P07PDG1A1E9 | |
|---|---|
DigiKey Part Number | HM2P07PDG1A1E9-ND |
Manufacturer | |
Manufacturer Product Number | HM2P07PDG1A1E9 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 5 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style A 22 | Voltage Rating 750Vrms |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2P07PDG1A1E9LF | Amphenol CS (FCI) | 7 | 609-4491-ND | kr.40.96000 | Direct |
| 17011102204 | HARTING | 127 | 1195-8202-ND | kr.53.45000 | Similar |
| 17011102402 | HARTING | 0 | 1195-8203-ND | kr.101.76000 | Similar |
| PCN21B-110PB-2PF-G | Hirose Electric Co Ltd | 6 | H3205-ND | kr.49.77000 | Similar |






