

87409-145LF | |
|---|---|
DigiKey Part Number | 609-3180-ND |
Manufacturer | |
Manufacturer Product Number | 87409-145LF |
Description | CONN HEADER SMD 90POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 90 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87409-145LF Models |
Category | Contact Length - Mating 0.130" (3.30mm) |
Mfr | Insulation Height 0.226" (5.74mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -55°C ~ 130°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 1A (DC) |
Style | Mated Stacking Heights 6.42mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Military |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.24000 | kr.78.24 |
| 10 | kr.66.49400 | kr.664.94 |
| 100 | kr.56.52240 | kr.5,652.24 |
| 500 | kr.50.45918 | kr.25,229.59 |
| 1.000 | kr.48.05359 | kr.48,053.59 |
| Unit Price without VAT: | kr.78.24000 |
|---|---|
| Unit Price with VAT: | kr.97.80000 |

