
863014 | |
|---|---|
DigiKey Part Number | 863014-ND |
Manufacturer | |
Manufacturer Product Number | 863014 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol ICC (FCI) | Cable Exit 180° |
Packaging Tray | Shielding Shielded |
Part Status Obsolete | Primary Material Metal |
Accessory Type One Piece Backshell | Material Metal, Steel |
Number of Positions 50 | Plating Yellow Chromate over Cadmium |
Compatible Shell Size D | Hardware Cable Clamp |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 863014A | Amphenol CS (FCI) | 0 | 863014A-ND | kr.159.91320 | Direct |

