

84740-102 | |
|---|---|
DigiKey Part Number | 2188-MA84740102CT-ND - Cut Tape (CT) 2188-84740-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84740-102 |
Description | CONN ARRAY PLUG 400POS SMD GOLD |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 84740-102 Models |
Category | Number of Rows 10 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 4mm, 6mm, 8mm |
Connector Type Array, Male Pins | Height Above Board 0.132" (3.35mm) |
Number of Positions 400 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.268.75000 | kr.268.75 |
| Unit Price without VAT: | kr.268.75000 |
|---|---|
| Unit Price with VAT: | kr.335.93750 |


