
74770-102LF | |
|---|---|
DigiKey Part Number | 74770-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 74770-102LF |
Description | CONN RCPT 96POS EDGE MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 74770-102LF Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Features Board Guide, Spacer |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions 96 | Current Rating (Amps) 1A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | kr.41.68579 | kr.9,004.13 |
| Unit Price without VAT: | kr.41.68579 |
|---|---|
| Unit Price with VAT: | kr.52.10724 |

