Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
68685-412 | |
|---|---|
DigiKey Part Number | 68685-412-ND |
Manufacturer | |
Manufacturer Product Number | 68685-412 |
Description | CONN RCPT 12POS .100" SNG ROW |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 68685-412 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.276" (7.00mm) |
Part Status Obsolete | Contact Length - Post 0.115" (2.92mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 1000V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 801-41-012-10-001000 | Mill-Max Manufacturing Corp. | 64 | 801-41-012-10-001000-ND | kr.107.34000 | Similar |
| 801-41-012-10-004000 | Mill-Max Manufacturing Corp. | 0 | 801-41-012-10-004000-ND | kr.88.47563 | Similar |
| 801-91-012-10-001000 | Mill-Max Manufacturing Corp. | 0 | 801-91-012-10-001000-ND | kr.79.94438 | Similar |
| 801-99-012-10-001000 | Mill-Max Manufacturing Corp. | 0 | 801-99-012-10-001000-ND | kr.76.29940 | Similar |
| 801-99-012-10-002000 | Mill-Max Manufacturing Corp. | 0 | 801-99-012-10-002000-ND | kr.74.18294 | Similar |








