62674-201121ALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 15.495
Unit Price: kr.7.35000
Datasheet
20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62674-201121ALF

DigiKey Part Number
609-1207-2-ND - Tape & Reel (TR)
609-1207-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62674-201121ALF
Description
CONN FFC VERT 20POS 0.5MM SMD
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
62674-201121ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight or Tapered
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Housing Material
Plastic, Glass Filled
Part Status
Obsolete
Actuator Material
Plastic, Glass Filled
Flat Flex Type
FFC, FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-55°C ~ 105°C
Number of Positions
20
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Kinked Pin
Housing Color
Black
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.161" (4.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0781272010Molex15.495WM26405CT-NDkr.7.35000Similar
Obsolete
This product is no longer manufactured. View Substitutes