
54101-G30-00 | |
|---|---|
DigiKey Part Number | 54101-G30-00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 54101-G30-00 |
Description | CONN HEADER VERT 36000POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tape & Reel (TR) | Overall Contact Length 0.538" (13.67mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |

