
10162697-002LF | |
|---|---|
DigiKey Part Number | 609-10162697-002LFTR-ND - Tape & Reel (TR) 609-10162697-002LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10162697-002LF |
Description | COMBOLOCK, 1.00MM (0.039IN) SIGN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10162697-002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.1.07700 | kr.10.77 |
| 25 | kr.1.00880 | kr.25.22 |
| 50 | kr.0.96100 | kr.48.05 |
| 100 | kr.0.91460 | kr.91.46 |
| 250 | kr.0.85732 | kr.214.33 |
| 500 | kr.0.81632 | kr.408.16 |
| 1.000 | kr.0.77729 | kr.777.29 |
| 2.500 | kr.0.72854 | kr.1,821.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.69374 | kr.3,468.70 |
| 10.000 | kr.0.66062 | kr.6,606.20 |
| 15.000 | kr.0.64199 | kr.9,629.85 |
| 25.000 | kr.0.61926 | kr.15,481.50 |
| 35.000 | kr.0.60474 | kr.21,165.90 |
| 50.000 | kr.0.58972 | kr.29,486.00 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |





