
U90D4E1100A | |
|---|---|
DigiKey Part Number | 664-U90D4E1100A-ND |
Manufacturer | |
Manufacturer Product Number | U90D4E1100A |
Description | 1X4 HYBRID ASSY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) with Heat Sink | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | kr.161.74250 | kr.27,172.74 |
| Unit Price without VAT: | kr.161.74250 |
|---|---|
| Unit Price with VAT: | kr.202.17813 |

