Similar

L177DFEH09SOL2RM8 | |
|---|---|
DigiKey Part Number | L177DFEH09SOL2RM8-ND |
Manufacturer | |
Manufacturer Product Number | L177DFEH09SOL2RM8 |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641127235 | HARTING | 0 | 1195-2367-ND | kr.202.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.49.22820 | kr.9,845.64 |
| Unit Price without VAT: | kr.49.22820 |
|---|---|
| Unit Price with VAT: | kr.61.53525 |





