
SFV15R-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-4312-2-ND - Tape & Reel (TR) 609-4312-1-ND - Cut Tape (CT) 609-4312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV15R-2STE1HLF |
Description | CONN FFC FPC TOP 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV15R-2STE1HLF Models |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Brown |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.73900 | kr.27.39 |
| 25 | kr.2.56880 | kr.64.22 |
| 50 | kr.2.44600 | kr.122.30 |
| 100 | kr.2.32930 | kr.232.93 |
| 250 | kr.2.18324 | kr.545.81 |
| 500 | kr.2.07888 | kr.1,039.44 |
| 1.000 | kr.1.97954 | kr.1,979.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.83182 | kr.5,495.46 |
| 6.000 | kr.1.74439 | kr.10,466.34 |
| 9.000 | kr.1.69521 | kr.15,256.89 |
| 15.000 | kr.1.63523 | kr.24,528.45 |
| 21.000 | kr.1.59689 | kr.33,534.69 |
| 30.000 | kr.1.55725 | kr.46,717.50 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

