Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


87022-610 | |
|---|---|
DigiKey Part Number | 87022-610-ND |
Manufacturer | |
Manufacturer Product Number | 87022-610 |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 87022-610 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Natural |
Connector Type | Insulation Height 0.187" (4.75mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Applications General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.050" (1.27mm) | Base Product Number |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87022-610LF | Amphenol CS (FCI) | 759 | 609-87022-610LF-ND | kr.19.46000 | Direct |
| 73542-610LF | Amphenol CS (FCI) | 0 | 73542-610LF-ND | kr.7.90264 | Parametric Equivalent |
| 87023-610LF | Amphenol CS (FCI) | 0 | 87023-610LF-ND | kr.14.01676 | Parametric Equivalent |
| 87024-610LF | Amphenol CS (FCI) | 2.042 | 609-1550-ND | kr.20.41000 | Parametric Equivalent |
| 87471-610LF | Amphenol CS (FCI) | 0 | 87471-610LF-ND | kr.15.45969 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.11.24135 | kr.20,234.43 |
| Unit Price without VAT: | kr.11.24135 |
|---|---|
| Unit Price with VAT: | kr.14.05169 |











