
20021111-00008T4LF | |
|---|---|
DigiKey Part Number | 609-3711-ND |
Manufacturer | |
Manufacturer Product Number | 20021111-00008T4LF |
Description | CONN HEADER VERT 8POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021111-00008T4LF Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Overall Contact Length 0.309" (7.86mm) |
Packaging Tube | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 125VAC |
Termination Solder | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTS-104-01-L-D | Samtec Inc. | 327 | SAM1156-04-ND | kr.9.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.53100 | kr.35.31 |
| 115 | kr.2.97043 | kr.341.60 |
| 575 | kr.2.65101 | kr.1,524.33 |
| 1.035 | kr.2.54323 | kr.2,632.24 |
| 5.060 | kr.2.27378 | kr.11,505.33 |
| 10.005 | kr.2.16705 | kr.21,681.34 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |






