Similar

10035202-001 | |
|---|---|
DigiKey Part Number | 10035202-001-ND |
Manufacturer | |
Manufacturer Product Number | 10035202-001 |
Description | CONN SAS RCPT 29POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Bulk | Features Board Guide, Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
Number of Positions 29 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10035202-001LF | Amphenol CS (FCI) | 730 | 609-1535-ND | kr.58.14000 | Similar |


