20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F52L-1A7A1-11020

DigiKey Part Number
609-F52L-1A7A1-11020TR-ND - Tape & Reel (TR)
609-F52L-1A7A1-11020CT-ND - Cut Tape (CT)
609-F52L-1A7A1-11020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F52L-1A7A1-11020
Description
CONN FFC FPC VERT 20POS 1MM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
F52L-1A7A1-11020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.198" (5.04mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
20
Current Rating (Amps)
0.5A
Pitch
0.039" (1.00mm)
Housing Color
Natural
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 961
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.3.15700kr.31.57
25kr.2.95680kr.73.92
50kr.2.81620kr.140.81
100kr.2.68120kr.268.12
250kr.2.51316kr.628.29
500kr.2.39310kr.1,196.55
1.000kr.2.27879kr.2,278.79
2.500kr.2.13607kr.5,340.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.00813kr.12,048.78
12.000kr.1.91233kr.22,947.96
18.000kr.1.85844kr.33,451.92
30.000kr.1.79271kr.53,781.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500