Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D25S13A4PX00LF | |
|---|---|
DigiKey Part Number | D25S13A4PX00LF-ND |
Manufacturer | |
Manufacturer Product Number | D25S13A4PX00LF |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09663566613 | HARTING | 0 | 09663566613-ND | kr.83.33110 | Similar |
| 09663567613 | HARTING | 0 | 09663567613-ND | kr.76.05840 | Similar |
| L177SDB25S1ACH3F | Amphenol CS (Commercial Products) | 0 | L177SDB25S1ACH3F-ND | kr.24.87863 | Similar |
| L177SDB25S1ACH3R | Amphenol CS (Commercial Products) | 0 | L177SDB25S1ACH3R-ND | kr.23.65429 | Similar |
| L177SDB25S1ACH4F | Amphenol CS (Commercial Products) | 0 | L177SDB25S1ACH4F-ND | kr.24.87863 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.10.57329 | kr.2,537.59 |
| Unit Price without VAT: | kr.10.57329 |
|---|---|
| Unit Price with VAT: | kr.13.21661 |











