


D09P71S6GA00LF | |
|---|---|
DigiKey Part Number | 609-D09P71S6GA00LF-ND |
Manufacturer | |
Manufacturer Product Number | D09P71S6GA00LF |
Description | CONN D-SUB PLG 9POS SMD R/A SLDR |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09P71S6GA00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Hollow, Unthreaded | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.25000 | kr.26.25 |
| 10 | kr.22.29800 | kr.222.98 |
| 30 | kr.20.63367 | kr.619.01 |
| 60 | kr.19.64783 | kr.1,178.87 |
| 120 | kr.18.70875 | kr.2,245.05 |
| 270 | kr.17.66844 | kr.4,770.48 |
| 510 | kr.16.89331 | kr.8,615.59 |
| 1.020 | kr.16.08744 | kr.16,409.19 |
| 2.520 | kr.15.09390 | kr.38,036.63 |
| Unit Price without VAT: | kr.26.25000 |
|---|---|
| Unit Price with VAT: | kr.32.81250 |







