Similar

95672-001A | |
|---|---|
DigiKey Part Number | 95672-001A-ND |
Manufacturer | |
Manufacturer Product Number | 95672-001A |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat5 |
Series | Features Board Lock, Filter |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold, GXT™ |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS-7188S-A-NF-1-50 | Stewart Connector | 0 | SS-7188S-A-NF-1-50-ND | kr.10.36755 | Similar |

