Similar
Similar
Similar



95278-801A08LF | |
|---|---|
DigiKey Part Number | 609-5162-2-ND - Tape & Reel (TR) 609-5162-1-ND - Cut Tape (CT) 609-5162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-801A08LF |
Description | CONN HEADER SMD 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-801A08LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 147279-7 | TE Connectivity AMP Connectors | 0 | 147279-7-ND | kr.8.26191 | Similar |
| 5-147292-6 | TE Connectivity AMP Connectors | 0 | 5-147292-6-ND | kr.0.00000 | Similar |
| GBC04DABN-M30 | Sullins Connector Solutions | 670 | S2351E-04-ND | kr.6.28000 | Similar |
| M20-8760442 | Harwin Inc. | 2.366 | M20-8760442-ND | kr.3.61000 | Similar |














