

95278-401A08LF | |
|---|---|
DigiKey Part Number | 609-95278-401A08LFTR-ND - Tape & Reel (TR) 609-95278-401A08LFCT-ND - Cut Tape (CT) 609-95278-401A08LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-401A08LF |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
EDA/CAD Models | 95278-401A08LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBC04DABN-M30 | Sullins Connector Solutions | 670 | S2351E-04-ND | kr.6.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.4.86900 | kr.48.69 |
| 100 | kr.4.13880 | kr.413.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.3.82977 | kr.1,148.93 |
| 600 | kr.3.64677 | kr.2,188.06 |
| 900 | kr.3.54392 | kr.3,189.53 |
| 1.500 | kr.3.41840 | kr.5,127.60 |
| 2.100 | kr.3.33819 | kr.7,010.20 |
| 3.000 | kr.3.25525 | kr.9,765.75 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |










