Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

91596-104TR | |
|---|---|
DigiKey Part Number | 91596-104TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91596-104TR |
Description | CONN RCPT 4POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.091" (2.30mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin-Lead |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Voltage Rating 200V |
Number of Rows 2 | Insulation Material Plastic |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91596-104TRLF | Amphenol CS (FCI) | 0 | 609-91596-104TRLFCT-ND | kr.9.51000 | Direct |
| CLT-102-02-F-D | Samtec Inc. | 132 | SAM9238-ND | kr.7.23000 | Similar |
| CLT-102-02-F-D-BE | Samtec Inc. | 63 | CLT-102-02-F-D-BE-ND | kr.7.99000 | Similar |
| CLT-102-02-F-D-BE-TR | Samtec Inc. | 1.267 | 612-CLT-102-02-F-D-BE-TRCT-ND | kr.8.50000 | Similar |
| CLT-102-02-F-D-TR | Samtec Inc. | 2.749 | SAM13358CT-ND | kr.7.86000 | Similar |















