



89361-708LF | |
|---|---|
DigiKey Part Number | 609-3140-ND |
Manufacturer | |
Manufacturer Product Number | 89361-708LF |
Description | CONN RCPT 8POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89361-708LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.74000 | kr.9.74 |
| 10 | kr.8.30100 | kr.83.01 |
| 46 | kr.7.45109 | kr.342.75 |
| 92 | kr.7.09500 | kr.652.74 |
| 138 | kr.6.89493 | kr.951.50 |
| 276 | kr.6.56569 | kr.1,812.13 |
| 506 | kr.6.29053 | kr.3,183.01 |
| 1.012 | kr.5.99028 | kr.6,062.16 |
| 2.530 | kr.5.61538 | kr.14,206.91 |
| Unit Price without VAT: | kr.9.74000 |
|---|---|
| Unit Price with VAT: | kr.12.17500 |




















