
86566510067LF | |
|---|---|
DigiKey Part Number | 86566510067LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 86566510067LF |
Description | CONN D-SUB SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 24-28 AWG |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Signal | Termination Finish Tin |
Contact Type Female Socket | Features Insulation Support |
Contact Form Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.60148 | kr.12,029.60 |
| Unit Price without VAT: | kr.0.60148 |
|---|---|
| Unit Price with VAT: | kr.0.75185 |








