
85674-1109LF | |
|---|---|
DigiKey Part Number | 85674-1109LF-ND |
Manufacturer | |
Manufacturer Product Number | 85674-1109LF |
Description | CONN HEADER 30POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 85674-1109LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Natural, White |
Connector Type Header, Male Pins | Current Rating (Amps) 1A |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5223016-1 | TE Connectivity AMP Connectors | 1.380 | A99412-ND | kr.57.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | kr.9.49316 | kr.18,226.87 |
| Unit Price without VAT: | kr.9.49316 |
|---|---|
| Unit Price with VAT: | kr.11.86645 |




