MFR Recommended




G3VM-21LR10(TR05) | |
|---|---|
DigiKey Part Number | Z2977TR-ND - Tape & Reel (TR) Z2977CT-ND - Cut Tape (CT) Z2977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-21LR10(TR05) |
Description | SSR RELAY SPST-NO 200MA 0-20V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21LR10(TR05) Models |
Category | Voltage - Input 1.35VDC |
Mfr | Voltage - Load 0 V ~ 20 V |
Series | Load Current 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 5 Ohms |
Part Status Last Time Buy | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SSOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-21UR10(TR05) | Omron Electronics Inc-EMC Div | 11.825 | 39-G3VM-21UR10(TR05)CT-ND | kr.69.42000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.97000 | kr.72.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.53.89064 | kr.26,945.32 |
| 1.000 | kr.52.03675 | kr.52,036.75 |
| Unit Price without VAT: | kr.72.97000 |
|---|---|
| Unit Price with VAT: | kr.91.21250 |








