Similar
Similar
Similar

77313-185R08LF | |
|---|---|
DigiKey Part Number | 77313-185R08LF-ND |
Manufacturer | |
Manufacturer Product Number | 77313-185R08LF |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77313-185R08LF Models |
Category | Contact Length - Mating 0.413" (10.50mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.626" (15.90mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 451-80-208-00-004101 | Preci-Dip | 0 | 451-80-208-00-004101-ND | kr.7.52089 | Similar |
| 892-70-008-10-003101 | Preci-Dip | 0 | 892-70-008-10-003101-ND | kr.3.22717 | Similar |
| BBD-104-T-B | Samtec Inc. | 0 | BBD-104-T-B-ND | kr.10.15643 | Similar |
| PBC04DFAN | Sullins Connector Solutions | 6.556 | S2211E-04-ND | kr.4.95000 | Similar |
| PBC04DFBN | Sullins Connector Solutions | 5.230 | S2221E-04-ND | kr.6.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.81485 | kr.11,259.40 |
| Unit Price without VAT: | kr.2.81485 |
|---|---|
| Unit Price with VAT: | kr.3.51856 |













