Similar
Similar
Similar
Similar
Similar

77311-401-00LF | |
|---|---|
DigiKey Part Number | 77311-401-00LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 77311-401-00LF |
Description | CONN HEADER VERT 36000POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.095" (2.41mm) |
Series | Overall Contact Length 0.425" (10.80mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMTSW-101-07-T-S-170 | Samtec Inc. | 11 | HMTSW-101-07-T-S-170-ND | kr.0.63000 | Similar |
| HTS-101-G-A | Samtec Inc. | 0 | 612-HTS-101-G-A-ND | kr.3.36000 | Similar |
| HTSW-101-07-G-S | Samtec Inc. | 2.354 | SAM15191-ND | kr.0.82000 | Similar |
| HTSW-101-07-L-S | Samtec Inc. | 3.805 | SAM15192-ND | kr.0.63000 | Similar |
| HTSW-101-07-STL-S | Samtec Inc. | 0 | 612-HTSW-101-07-STL-S-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144.000 | kr.0.10798 | kr.15,549.12 |
| Unit Price without VAT: | kr.0.10798 |
|---|---|
| Unit Price with VAT: | kr.0.13498 |














