Similar
Similar
Similar
Similar
Similar

77311-124-14 | |
|---|---|
DigiKey Part Number | 77311-124-14-ND |
Manufacturer | |
Manufacturer Product Number | 77311-124-14 |
Description | CONN HEADER VERT 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-124-14 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.480" (12.19mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350-80-114-00-018101 | Preci-Dip | 0 | 350-80-114-00-018101-ND | kr.8.41527 | Similar |
| 4-644456-4 | TE Connectivity AMP Connectors | 5.845 | A30848-ND | kr.6.91000 | Similar |
| 890-80-014-10-001101 | Preci-Dip | 0 | 890-80-014-10-001101-ND | kr.3.10131 | Similar |
| BHS-114-G-A | Samtec Inc. | 0 | 612-BHS-114-G-A-ND | kr.43.95625 | Similar |
| BHS-114-T-A | Samtec Inc. | 0 | 612-BHS-114-T-A-ND | kr.21.37750 | Similar |








