Similar
Similar


77311-102T04LF | |
|---|---|
DigiKey Part Number | 77311-102T04LF-ND |
Manufacturer | |
Manufacturer Product Number | 77311-102T04LF |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-102T04LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Overall Contact Length 0.465" (11.81mm) |
Packaging Tube | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC04SAAR | Sullins Connector Solutions | 0 | PEC04SAAR-ND | kr.3.93210 | Similar |
| TS-104-G-A-1 | Samtec Inc. | 0 | 612-TS-104-G-A-1-ND | kr.10.90000 | Similar |
| TS-104-T-AA | Samtec Inc. | 683 | SAM16040-ND | kr.4.63000 | Similar |











