Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


75844-102-04LF | |
|---|---|
DigiKey Part Number | 75844-102-04LF-ND |
Manufacturer | |
Manufacturer Product Number | 75844-102-04LF |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75844-102-04LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Overall Contact Length 0.465" (11.81mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBD-102-G-A | Samtec Inc. | 1.444 | BBD-102-G-A-ND | kr.13.57000 | Similar |
| BBD-102-T-A | Samtec Inc. | 0 | BBD-102-T-A-ND | kr.6.40000 | Similar |
| HTSW-102-07-F-D | Samtec Inc. | 323 | SAM12653-ND | kr.1.27000 | Similar |
| HTSW-102-07-L-D | Samtec Inc. | 171 | SAM15195-ND | kr.1.59000 | Similar |
| HTSW-102-07-S-D | Samtec Inc. | 370 | HTSW-102-07-S-D-ND | kr.2.73000 | Similar |













