Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
75160-156-03 | |
|---|---|
DigiKey Part Number | 75160-156-03-ND |
Manufacturer | |
Manufacturer Product Number | 75160-156-03 |
Description | CONN HEADER VERT 3POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.225" (5.72mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.445" (11.30mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTLW-103-07-G-S-230 | Samtec Inc. | 2.395 | SAM11546-ND | kr.4.95000 | Similar |
| TS-103-G-A-1 | Samtec Inc. | 0 | 612-TS-103-G-A-1-ND | kr.8.18000 | Similar |
| TS-103-G-AA | Samtec Inc. | 0 | 612-TS-103-G-AA-ND | kr.6.66000 | Similar |
| TS-103-T-A-1 | Samtec Inc. | 0 | 612-TS-103-T-A-1-ND | kr.4.31000 | Similar |
| TSW-103-07-L-S | Samtec Inc. | 5.047 | SAM1031-03-ND | kr.3.68000 | Similar |








