75160-122-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.28.02000

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.16.55000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.9.26000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.13.95000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.6.72000
Datasheet
Connector Header Through Hole 13 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75160-122-13

DigiKey Part Number
75160-122-13-ND
Manufacturer
Manufacturer Product Number
75160-122-13
Description
CONN HEADER VERT 13POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.305" (7.75mm)
Packaging
Bulk
Contact Length - Post
0.120" (3.05mm)
Part Status
Obsolete
Overall Contact Length
0.525" (13.34mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Thermoplastic
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTLW-113-07-H-S-340-03Samtec Inc.0MTLW-113-07-H-S-340-03-NDkr.28.02000Similar
TSW-113-14-G-SSamtec Inc.0SAM1053-13-NDkr.16.55000Similar
TSW-113-14-L-SSamtec Inc.0SAM1055-13-NDkr.9.26000Similar
TSW-113-14-S-SSamtec Inc.0SAM1057-13-NDkr.13.95000Similar
TSW-113-14-T-SSamtec Inc.0SAM1059-13-NDkr.6.72000Similar
Obsolete
This product is no longer manufactured. View Substitutes