
10137755-080224ELF | |
|---|---|
DigiKey Part Number | 609-10137755-080224ELF-ND |
Manufacturer | |
Manufacturer Product Number | 10137755-080224ELF |
Description | EHPCE STMT REC 8UP2MP24S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 (24 + 10 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions/Bay/Row 4; 1; 12 | Material - Insulation Thermoplastic |
Number of Positions 34 (24 + 10 Power) | Termination Rows 2 |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.101.70539 | kr.36,613.94 |
| Unit Price without VAT: | kr.101.70539 |
|---|---|
| Unit Price with VAT: | kr.127.13174 |

