66951-003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 7.238
Unit Price: kr.11.67000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3.232
Unit Price: kr.9.45000
Datasheet
Image for 66951-003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66951-003

DigiKey Part Number
66951-003-ND
Manufacturer
Manufacturer Product Number
66951-003
Description
CONN RCPT 3POS 0.1 GOLD PCB
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
66951-003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.325" (8.25mm)
Part Status
Obsolete
Contact Length - Post
0.142" (3.60mm)
Connector Type
Operating Temperature
-65°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Voltage Rating
1250V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Pitch - Mating
Insulation Material
Polyester, Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Brass
Termination
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
66951-003LFAmphenol CS (FCI)7.238609-2233-NDkr.11.67000Direct
534237-1TE Connectivity AMP Connectors3.232A26415-NDkr.9.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes