Parametric Equivalent
Direct

66925-530 | |
|---|---|
DigiKey Part Number | 66925-530-ND |
Manufacturer | |
Manufacturer Product Number | 66925-530 |
Description | CONN RCPT 60POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 66925-530 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.240" (6.10mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Features Insulation Plug |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Brass |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66925-530LF | Amphenol CS (FCI) | 0 | 66925-530LF-ND | kr.44.57278 | Parametric Equivalent |
| 0901522360 | Molex | 0 | 0901522360-ND | kr.44.14895 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | kr.35.59029 | kr.37,369.80 |
| Unit Price without VAT: | kr.35.59029 |
|---|---|
| Unit Price with VAT: | kr.44.48786 |

