
65846-001LF | |
|---|---|
DigiKey Part Number | 609-3538-ND |
Manufacturer | |
Manufacturer Product Number | 65846-001LF |
Description | CONN RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-001LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene, Modified |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 69176-024LF | Amphenol CS (FCI) | 1.069 | 609-2389-ND | kr.20.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.01000 | kr.27.01 |
| 10 | kr.22.95700 | kr.229.57 |
| 25 | kr.21.51560 | kr.537.89 |
| 50 | kr.20.48700 | kr.1,024.35 |
| 200 | kr.18.57780 | kr.3,715.56 |
| 400 | kr.17.69113 | kr.7,076.45 |
| 600 | kr.17.19228 | kr.10,315.37 |
| 1.000 | kr.16.58411 | kr.16,584.11 |
| 2.600 | kr.15.50393 | kr.40,310.22 |
| Unit Price without VAT: | kr.27.01000 |
|---|---|
| Unit Price with VAT: | kr.33.76250 |




















