

65240-020LF | |
|---|---|
DigiKey Part Number | 609-3062-ND |
Manufacturer | |
Manufacturer Product Number | 65240-020LF |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-020LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Blue |
Part Status Active | Insulation Material Thermoplastic, Glass Filled |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.8.58400 | kr.85.84 |
| 25 | kr.8.04160 | kr.201.04 |
| 50 | kr.7.65880 | kr.382.94 |
| 100 | kr.7.29230 | kr.729.23 |
| 250 | kr.6.83528 | kr.1,708.82 |
| 500 | kr.6.50878 | kr.3,254.39 |
| 1.000 | kr.6.19811 | kr.6,198.11 |
| 2.500 | kr.5.81023 | kr.14,525.57 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |






















