
65043-019LF | |
|---|---|
DigiKey Part Number | 609-2361-ND |
Manufacturer | |
Manufacturer Product Number | 65043-019LF |
Description | CONN RCPT HSG 36POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-019LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.74000 | kr.25.74 |
| 10 | kr.21.89100 | kr.218.91 |
| 25 | kr.20.52120 | kr.513.03 |
| 50 | kr.19.53960 | kr.976.98 |
| 200 | kr.17.71815 | kr.3,543.63 |
| 400 | kr.16.87240 | kr.6,748.96 |
| 600 | kr.16.39665 | kr.9,837.99 |
| 1.000 | kr.15.81663 | kr.15,816.63 |
| 2.600 | kr.14.78638 | kr.38,444.59 |
| Unit Price without VAT: | kr.25.74000 |
|---|---|
| Unit Price with VAT: | kr.32.17500 |
















