
63743-9006 | |
|---|---|
DigiKey Part Number | 63743-9006-ND |
Manufacturer | |
Manufacturer Product Number | 63743-9006 |
Description | CONN HEADER HIGH SPEED 72POS PCB |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins Through Hole Natural High Speed |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 60 Signal, 12 Ground |
Packaging Bulk | Features Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style High Speed | Color Natural |
Number of Positions 72 | Current Rating (Amps) 1A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 5 | Base Product Number |


