
62674-301121DLF | |
|---|---|
DigiKey Part Number | 62674-301121DLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62674-301121DLF |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Amphenol ICC (FCI) | Height Above Board 0.161" (4.10mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) | Cable End Type Straight, Tapered |
Part Status Obsolete | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Plastic, Glass Filled |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 50V |
Number of Positions 30 | Operating Temperature -55°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Base Product Number |

