61082-163502LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 390
Unit Price: kr.64.79000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.55.92000
Datasheet
Image for 61082-163502LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-163502LF

DigiKey Part Number
609-61082-163502LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61082-163502LF
Description
CONN RCPT SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-163502LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
13mm, 14mm, 15mm, 16mm
Number of Positions
160
Height Above Board
0.461" (11.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61082-163402LFAmphenol CS (FCI)390609-61082-163402LFCT-NDkr.64.79000Similar
61082-163602LFAmphenol CS (FCI)0609-61082-163602LFCT-NDkr.55.92000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.15.51046kr.27,918.83
Unit Price without VAT:kr.15.51046
Unit Price with VAT:kr.19.38808