61082-143020 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 827
Unit Price: kr.89.77000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-143020

DigiKey Part Number
61082-143020-ND
Manufacturer
Manufacturer Product Number
61082-143020
Description
CONN RCPT 140POS SMD GOLD
Customer Reference
Detailed Description
140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tube
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Obsolete
Mated Stacking Heights
13mm, 14mm, 15mm, 16mm
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.461" (11.70mm)
Number of Positions
140
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-5179010-6TE Connectivity AMP Connectors827A115419-NDkr.89.77000Similar
Obsolete
This product is no longer manufactured. View Substitutes